Diodes Inc. B340A-13-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B340A-13-F.

Upverter

Technical Drawing5 pages9 years ago
Datasheet6 pages11 years ago

Newark

element14 APAC

iiiC

Future Electronics

Inventory History

3 month trend:
+29.56%

CAD Models

Download Diodes Inc. B340A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.166
Stock
20,162,622
2,047,368
Authorized Distributors
6
4
Mount
Surface Mount
-
Case/Package
SMA
-
Forward Voltage
500 mV
500 mV
Reverse Voltage (DC)
-
-
Forward Current
3 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
200 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-02-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.SBR3A40SA-13
SBR3A40SA Series 40 V 3 A Surface Mount Super Barrier Rectifier - DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
Diodes Inc.B320A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AC
Diodes Inc.B330A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Diodes Inc. B340A-13-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
B340A Series 40 V 3 A Surface Mount Schottky Barrier Rectifier - SMA
Schottky diode VR=40V IO=3A IR=0.5mA SMA (DO-214AC)
DIODE, SCHOTTKY, 40V, 3A, SMA; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):3A; Diode Configuration:Single; Case

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • B340-A-13-F
  • B340A-13-F.
  • B340A-13-F..
  • B340A-13F
  • B340A13F