Vishay VS-10MQ040NTRPBF

Rectifier Diode Schottky 40V 1.5A 2-Pin SMA T/R / DIODE SCHOTTKY 40V 2.1A SMA
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-10MQ040NTRPBF.

Upverter

Datasheet6 pages8 years ago

Newark

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+33.26%

CAD Models

Download Vishay VS-10MQ040NTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2015-07-13
LTD Date2016-01-18

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Vishay VS-10MQ040NTRPBF provided by its distributors.

Rectifier Diode Schottky 40V 1.5A 2-Pin SMA T/R / DIODE SCHOTTKY 40V 2.1A SMA
2.1 A, SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon
Rectifiers and Schottky diodes; VISHAY; VS-10MQ040NTRPBF; 1.5 A; Surface Mount; 2; 500 µA
10MQ040NPbF Series 40 V 1.5 A Surface Mount Schottky Rectifier - SMA
DIODE RECTIFIER, SCHOTTKY, 2.1A, 40V, DO214AC, FULL REEL; Repetitive Peak Reverse Voltage:40V; Average Forward Current:2.1A; Diode Configuration:Single; Diode Case Style:DO-214AC (SMA); No. of Pins:2Pins; Forward Voltage Max:540mV RoHS Compliant: No
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 560 / Reverse Current Max. mA = 40 / Peak Non-Repetitive Surge Current (Itsm) A = 120 / Capacitance pF = 38 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 80 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-10MQ040NTRPBF.
  • VS-10MQ040NTRPBF..
  • VS10MQ040NTRPBF