Vishay VSSAF3L45HM3_A/H

Schottky Rectifier Diode, 3A, Do-221Ac-2 Rohs Compliant: Yes |Vishay VSSAF3L45HM3_A/H
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSSAF3L45HM3_A/H.

IHS

Datasheet5 pages4 years ago

Inventory History

3 month trend:
+29.03%

CAD Models

Download Vishay VSSAF3L45HM3_A/H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.305
$ 0.305
Stock
184,404
177,753
177,753
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
540 mV
540 mV
540 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-09-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay VSSAF3L45HM3_A/H provided by its distributors.

Schottky Rectifier Diode, 3A, Do-221Ac-2 Rohs Compliant: Yes |Vishay VSSAF3L45HM3_A/H
DIODE SCHOTTKY 45V 3A DO221AC / Diode Schottky 45 V 3A (DC) Surface Mount DO-221AC (SlimSMA)
Surface Mount Trench MOS Barrier Schottky Rectifier
3A, 45V, Slim SMA, TRENCH SKY RECT.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSSAF3L45HM3-A/H
  • VSSAF3L45HM3A/H
  • VSSAF3L45HM3_AH
  • VSSAF3L45HM3_A\H