Vishay VS-40EPF12PBF

Rectifier Diode Switching 1.2KV 40A 450ns 2-Pin(2+Tab) TO-247AC Modified Tube
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-40EPF12PBF.

IHS

Datasheet9 pages10 years ago

Newark

CAD Models

Download Vishay VS-40EPF12PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.26
Stock
50,210
51,082
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-247-2
TO-247-2
Forward Voltage
1.4 V
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
40 A
40 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
450 ns
450 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon
Diode Fast Recovery Rectifier 1.2KV 30A 2-Pin TO-247AC Modified Tube
30 A FRED PT ULTRAFAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon Nitride, TO-247AB
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon Nitride, TO-247AB
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon

Descriptions

Descriptions of Vishay VS-40EPF12PBF provided by its distributors.

Rectifier Diode Switching 1.2KV 40A 450ns 2-Pin(2+Tab) TO-247AC Modified Tube
Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon
DIODE GEN PURP 1.2KV 40A TO247AC
Fast Diode, 40A, 1.2Kv, To-247Ac; Repetitive Peak Reverse Voltage:1.2Kv; Average Forward Current:40A; Diode Configuration:Single; Forward Voltage Max:1.25V; Reverse Recovery Time:410Ns; Forward Surge Current:475A; No. Of Pins:2Pins Rohs Compliant: Yes |Vishay VS-40EPF12PBF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS40EPF12PBF