What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VS-30EPF12PBF

Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-30EPF12PBF.

CAD Models

Download Vishay VS-30EPF12PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.89
Stock
81,741
63,875
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-247-2
TO-247-2
Forward Voltage
1.41 V
1.41 V
Reverse Voltage (DC)
-
-
Average Rectified Current
30 A
30 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
450 ns
450 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-05-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-03-13
LTD Date2020-09-14

Related Parts

Rectifier Diode Switching 600V 30A 160ns 2-Pin(2+Tab) TO-247AC Modified Tube
Rectifier Diode Switching 1.2KV 40A 450ns 2-Pin(2+Tab) TO-247AC Modified Tube
Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, TO-247AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
MicrochipAPT30D20BG
Fred D 200 V 30 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip Technology APT30D20BG

Descriptions

Descriptions of Vishay VS-30EPF12PBF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon
Diode Switching 1.2KV 30A 2-Pin(2+Tab) TO-247 Modified Tube
Fast Soft Recovery Rectifier Diode, 30 A
DIODE GEN PURP 1.2KV 30A TO247AC
VISHAY - VS-30EPF12PBF - DIODE ULTRA RAPIDE 30A
DIODE, ULTRAFAST, 30A; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):30A; Forward Voltage VF Max:1.41V; Reverse Recovery Time trr Max:60ns; Forward Surge Current Ifsm Max:350A; Operating Temperature Range:-40°C to +150°C; Diode Case Style:TO-247AC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:30A; Current Ifsm:350A; Forward Current If Max:30A; Forward Voltage:1.41V; Junction Temperature Tj Max:150°C; Package / Case:TO-247AC; Reverse Recovery Time trr Typ:450ns; Termination Type:Through Hole; Voltage Vrsm:1.3kV

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS30EPF12PBF