Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi RURG5060-F085

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon Nitride, TO-247AB
$ 2.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RURG5060-F085.

Electro Sonic

Datasheet7 pages6 years ago

IHS

Upverter

Fairchild Semiconductor

Inventory History

3 month trend:
-85.60%

CAD Models

Download onsemi RURG5060-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Vishay Rectifier diode Diodes, 60A, 600V, Through hole mounting, TO-247ACencapsulation, 2needle
MicrochipAPT60D60BG
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247
MicrochipAPT30D60BG
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 80A, 600V V(RRM), Silicon, TO-247
MicrochipAPT40DQ60BG
Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247

Descriptions

Descriptions of onsemi RURG5060-F085 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon Nitride, TO-247AB
Diode Switching 600V 50A 2-Pin(2+Tab) TO-247 Tube Automotive AEC-Q101
Discrete Diode 600V 150A 90ns 250μA 50A TO-247-2 TH 20.82mm H
Diode Switching 600V 50A 2-Pin TO-247 Rail
Single 50A 250Ã×A@600V 1.28V@50A 600V TO-247-2 Diodes - General Purpose ROHS
FAST & ULTRAFAST RECOVERY RECTIFIERS;
DIODE ULTRA FAST 600V 50A TO247
DIODE GEN PURP 600V 50A TO247-2
RURG5060_F085 - RURG5060 - 600V,
The RURG5060_F085 is an ultrafast diode with soft recovery characteristics (trr< 90ns). It has low forwardvoltage drop and is silicon nitride passivated ionimplanted epitaxial planar construction.This device is intended for use as a freewheeling/clamping diode and rectifier in a variety of switching powersupplies and other power switching applications. Its low stored charge and ultrafast recovery with soft recoverycharacteristic minimizes ringing and electrical noise in many power switching circuits, thus reducing power loss in the switching transistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RURG5060F085
  • RURG5060_F085