What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VS-30EPF12-M3

Diode Fast Recovery Rectifier 1.2KV 30A 2-Pin TO-247AC Modified Tube
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-30EPF12-M3.

IHS

Datasheet7 pages6 years ago

TME

Inventory History

3 month trend:
-5.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-05-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode Switching 600V 30A 160ns 2-Pin(2+Tab) TO-247AC Modified Tube
Rectifier Diode Switching 1.2KV 40A 450ns 2-Pin(2+Tab) TO-247AC Modified Tube
Rectifier Diode, Single, 300 V, 30 A, 1.25 V, 55 ns, 300 A
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
MicrochipAPT30D20BG
Fred D 200 V 30 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip Technology APT30D20BG

Descriptions

Descriptions of Vishay VS-30EPF12-M3 provided by its distributors.

Diode Fast Recovery Rectifier 1.2KV 30A 2-Pin TO-247AC Modified Tube
FAST SOFT RECOVERY RECTIFIER DIODE, 30 A Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon
Rectifier Diodes (non Schottky)
DIODE STANDARD 1200V 30A TO247AC
DIODE GEN PURP 1.2KV 30A TO247AC
1.2KV 350A 450ns 100¦ÌA 30A TO-247AC

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS30EPF12M3