onsemi RHRG5060-F085

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon
$ 3.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RHRG5060-F085.

IHS

Datasheet7 pages6 years ago

Electro Sonic

Fairchild Semiconductor

Inventory History

3 month trend:
+6.14%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-07-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode Switching 400V 60A 60ns 2-Pin(2+Tab) TO-247AC Modified Tube
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 15A, PKG TO-247AC MODIFIED, VF 1.7V, TRR 19NS
MicrochipAPT60D60BG
Rectifier Diode Switching 600V 60A 130ns 2-Pin(2+Tab) TO-247 Tube / DIODE GEN PURP 600V 60A TO247
MicrochipAPT60D40BG
Fred D 400 V 60 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip Technology APT60D40BG
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon

Descriptions

Descriptions of onsemi RHRG5060-F085 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon
Fast / Ultrafast Diode, 600 V, 50 A, Single, 2.1 V, 45 ns, 150 A, TO-247, 2 Pins
Diode Switching 600V 50A 2-Pin(2+Tab) TO-247 Tube Automotive AEC-Q101
Single 50A 250Ã×A@600V 1.67V@50A 600V TO-247 Diodes - General Purpose ROHS
RAIL / 600V 50A HYPERFAST DIODE
600V 150A 60ns 250¦ÌA 50A TO-247-2 15.62mm*4.7mm*24.38mm
DIODE GEN PURP 600V 50A TO247-2
FAST & ULTRAFAST RECOVERY RECTIFIERS;
The RHRG5060_F085 is an Hyperfast™ diode with soft recovery characteristics (trr < 45ns). It has half the recovery time of ultrafast diode and is of silicon nitride passivated ion-implanted epitaxial planar construction.This device is intended for use as a freewheeling/clamping diode and rectifier in a variety of automotive switching power supplies and other power switching automotive applications. Its low stored charge and hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits, thus reducing power loss in the switching transistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RHRG5060F085
  • RHRG5060_F085