Vishay VS-36MB120A

VISHAY VS-36MB120A Bridge Rectifier Diode, Single, 1.2 kV, 35 A, Module, 1.14 V, 4 Pins
$ 6.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-36MB120A.

Upverter

Datasheet7 pages5 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-8.88%

CAD Models

Download Vishay VS-36MB120A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-09-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

GBPC Series 800 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 400 A Glass Passivated Bridge Rectifier - GBPCW
GBPC Series 1000V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504W
400A 5Ã×A@400V 1.1V@17.5A 35A 400V -55¡Í~+150¡Í@(Tj) GBPC-W Bridge Rectifiers ROHS
onsemiGBPC3506W
GBPC35 Series 600 V 35 A Through Hole Bridge Rectifier - GBPC-4W
onsemiGBPC3502W
GBPC Series 200V 400A Glass Passivated Single Phase Bridge Power Module - GBPC-W

Descriptions

Descriptions of Vishay VS-36MB120A provided by its distributors.

VISHAY VS-36MB120A Bridge Rectifier Diode, Single, 1.2 kV, 35 A, Module, 1.14 V, 4 Pins
BRIDGE RECTIFIER, 35A, 1200V; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 35A; Bridge Rectifier Case Style: Module; Forward Voltage VF Max: 1.14V; No. of Pins: 4Pins; Operat
Bridge Rectifier Modules, Single Phase, 35A 1.2Kv, Qc; No. De Fases:Único; Tensión Inversa Repetitiva Vrrm, Máx.:1.2Kv; Corriente Directa If(Av):35A; Tipo De Rectificador De Puente:Módulo; Tensión Directa Vf Máx.:1.14V |Vishay VS-36MB120A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-36MB120A.
  • VS36MB120A