onsemi GBPC3502W

GBPC Series 200V 400A Glass Passivated Single Phase Bridge Power Module - GBPC-W
$ 2.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC3502W.

Master Electronics

Datasheet7 pages5 years ago
Datasheet8 pages1 year ago

element14 APAC

Upverter

IHS

Future Electronics

Inventory History

3 month trend:
-17.77%

CAD Models

Download onsemi GBPC3502W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.955
$ 2.86
$ 2.86
Stock
60,160
37,142
37,142
Authorized Distributors
6
6
6
Average Rectified Current
35 A
35 A
35 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Through Hole
Screw, Surface Mount, Through Hole
Screw, Surface Mount, Through Hole
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
400 A
400 A
400 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V
200 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 200 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2506W
GBPC Series 600 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-W
GBPC Series 400V 400A Glass Passivated Single Phase Bridge Power Module - GBPC-W
onsemiGBPC3504W
400A 5Ã×A@400V 1.1V@17.5A 35A 400V -55¡Í~+150¡Í@(Tj) GBPC-W Bridge Rectifiers ROHS
onsemiGBPC3506W
GBPC35 Series 600 V 35 A Through Hole Bridge Rectifier - GBPC-4W

Descriptions

Descriptions of onsemi GBPC3502W provided by its distributors.

GBPC Series 200V 400A Glass Passivated Single Phase Bridge Power Module - GBPC-W
35A, 200V GLASS PASS. BRIDGE RECT. IN GBPC-W WITH W
Rectifier Bridge Diode Single 200V 35A 4-Pin Case GBPC-W Bag
Br Gbpcw Gppn 35A 200V Rohs Compliant: Yes
Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon
BRIDGE RECT 1P 200V 35A GBPC-W
BRIDGE RECTIFIER, 35A, 200V, GBPC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):35A; Forward Voltage VF Max:1.1V; Power Dissipation Pd:83.3W; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GBPC-W; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); No. of Phases:Single; Package / Case:GBPC-W; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC3502W.
  • GBPC3502W..