
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 112-VS-30CPH03-N3-ND | 413 | 1 | Tube | ||||||||
| Verical | VS-30CPH03-N3 | 99 | 16 | |||||||||
| TME | VS-30CPH03-N3 | 99 | 1 | 14h | ||||||||
| TTI | VS-30CPH03-N3 | 0 | 500 | Tube | 18h | |||||||
| TTI Europe | VS-30CPH03-N3 | 200 | 25 | Tube | 19h |
Download Vishay VS-30CPH03-N3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Vishay VS-30CPH03-N3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: