Vishay 30CPH03PBF

Diode Ultra Fast Recovery Rectifier 300V 30A 3-Pin (3+Tab) TO-247AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 30CPH03PBF.

IHS

Datasheet7 pages17 years ago

RS (Formerly Allied Electronics)

Newark

DigiKey

CAD Models

Download Vishay 30CPH03PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-03-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-03-13
LTD Date2020-09-14

Related Parts

DIODE, RECTIFIER, ULTRAFAST, VR 300V, IF 30A, PKG TO-247AC, CONFIG COMMON CATHODE
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 30A, PKG TO-247AC, CONFIG COMMON CATHODE
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC
STMicroelectronicsSTTH50W03CW
Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-247
MicrochipAPT15DQ60BG
DIODE GEN PURP 600V 15A TO247 / Diode Switching 600V 15A 2-Pin(2+Tab) TO-247 Tube
STMicroelectronicsSTTH30AC06CWL
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247

Descriptions

Descriptions of Vishay 30CPH03PBF provided by its distributors.

Diode Ultra Fast Recovery Rectifier 300V 30A 3-Pin (3+Tab) TO-247AC
Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-247AC
30CPH03PbF Series 300 V 3 A Low Forward Voltage Ultrafast Rectifier - TO-247AC
Repetitive Reverse Voltage Vrrm Max:300V; Forward Current If(Av):30A; Diode Configuration:dual Common Cathode; Forward Voltage Vf Max:1.25V; Reverse Recovery Time Trr Max:40Ns; Forward Surge Current Ifsm Max:140A; No. Of Pins:3 Pin Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30CPH03PBF.