Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MUR3020WTPBF

Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MUR3020WTPBF.

Future Electronics

Datasheet7 pages16 years ago

element14 APAC

Farnell

Newark

element14

CAD Models

Download Vishay MUR3020WTPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.67
Stock
81,884
230,839
Authorized Distributors
0
4
Mount
Through Hole
-
Case/Package
TO-247-3
TO-247
Forward Voltage
1.05 V
850 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
15 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-02-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-03-13
LTD Date2020-09-14

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC
DIODE, RECTIFIER, ULTRAFAST, VR 300V, IF 30A, PKG TO-247AC, CONFIG COMMON CATHODE
Rectifier Diode, 1 Phase, 2 Element, 40A, 200V V(RRM), Silicon, TO-247AC
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247AB
MicrochipAPT30D20BCAG
Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AD

Descriptions

Descriptions of Vishay MUR3020WTPBF provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC
30 A 200 V 35 ns Flange Mount Ultrafast Rectifier - TO-247
DIODE, ULTRAFAST, 30A, 200V, TO-247; Diode Type:Fast Recovery; Diode Configuration:Dual, Common Cathode; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):30A; Forward Voltage VF Max:1.05V; Reverse Recovery Time trr Max:35ns; Forward Surge Current Ifsm Max:200A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:TO-247; SVHC:No SVHC (20-Jun-2011); Current Ifrm:30A; Current Ifsm:200A; Forward Current If Max:15A; Forward Voltage:1.05V; Junction Temperature Tj Max:175°C; Package / Case:TO-247; Reverse Recovery Time trr Typ:35ns; Termination Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR 3020WTPBF