STMicroelectronics STTH30AC06CWL

Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
$ 1.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH30AC06CWL.

IHS

Datasheet15 pages8 years ago

STMicroelectronics

Newark

Inventory History

3 month trend:
-4.57%

CAD Models

Download STMicroelectronics STTH30AC06CWL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.342
$ 1.723
Stock
934,615
222,906
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
Forward Voltage
1.95 V
2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
30 A
60 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
70 ns
70 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-11-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Ultra Fast Recovery Rectifier 600V 15A 3-Pin (3+Tab) TO-247AC
MicrochipAPT15DQ120BG
DIODE GEN PURP 1.2KV 15A TO247 / Diode Standard 1200 V 15A Through Hole TO-247 [B]
MicrochipAPT15DQ60BCTG
Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247AD
MicrochipAPT15DQ60BG
DIODE GEN PURP 600V 15A TO247 / Diode Switching 600V 15A 2-Pin(2+Tab) TO-247 Tube
Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-247AC
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247AC

Descriptions

Descriptions of STMicroelectronics STTH30AC06CWL provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
Rectifier Diode Switching 600V 30A 55ns 3-Pin(3+Tab) TO-247 Tube
RECTIFIER, 30A, 600V, TO-247; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 30A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 2.25V; Reverse Recovery Time trr Max: -; Forward Surge Cu

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics