Vishay VS-MUR3020WTPBF

Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC
$ 1.19
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-MUR3020WTPBF.

IHS

Datasheet8 pages10 years ago

element14 APAC

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay VS-MUR3020WTPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 2.058
Stock
58,695
76,469
Authorized Distributors
2
6
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
Forward Voltage
850 mV
1.05 V
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
15 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-04-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-13
LTD Date2020-09-14

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC
DIODE, RECTIFIER, ULTRAFAST, VR 300V, IF 30A, PKG TO-247AC, CONFIG COMMON CATHODE
Diode Ultra Fast Recovery Rectifier 300V 30A 3-Pin (3+Tab) TO-247AC
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247AB

Descriptions

Descriptions of Vishay VS-MUR3020WTPBF provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC
Diode Switching 200V 15A 3-Pin(3+Tab) TO-247AC Tube
30 A 200 V 35 ns Flange Mount Ultrafast Rectifier - TO-247
DIODE ARRAY GP 200V 15A TO247AC
DIODE ULTRAFAST 200V 30A 35NS TO-247AC
RECT 200V 30A 1.05V TO247-3 RoHSconf
DIODE, ULTRAFAST, 30A, 200V, TO-247; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 30A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 1.05V; Reverse Recovery Time trr Max: 35ns; Forward Surge Current Ifsm Max: 200A; Operating Temperature Max: 175°C; Diode Case Style: TO-247; No. of Pins: 3 Pin; Product Range: MUR30 Series; Automotive Qualification Standard: -; Current Ifrm: 30A; Current Ifsm: 200A; Diode Type: Fast Recovery; Forward Current If Max: 15A; Forward Voltage: 1.05V; Junction Temperature Tj Max: 175°C; No. of Pins: 3Pins; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +175°C; Reverse Recovery Time trr Typ: 35ns; Termination Type: Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric