Vishay VS-20TQ045S-M3

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-263AB
$ 1.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-20TQ045S-M3.

IHS

Datasheet8 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-5.92%

Alternate Parts

Price @ 1000
$ 1.087
$ 1.6
$ 1.6
Stock
130,176
80,105
80,105
Authorized Distributors
6
1
1
Mount
Surface Mount
Through Hole
Through Hole
Case/Package
TO-263-3
TO-220-2
TO-220-2
Forward Voltage
730 mV
730 mV
730 mV
Reverse Voltage (DC)
-
-
-
Forward Current
20 A
20 A
20 A
Max Reverse Leakage Current
-
2.7 mA
2.7 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode Switching 800V 25A 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-263AB
Diodes Inc.SBRT40M80CTB-13
Rectifier Diode Super Barrier Rectifier 80V 40A 3-Pin(2+Tab) D2PAK T/R
Diodes Inc.SBR30A100CTB
Diode Super Barrier Rectifier 100V 30A 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of Vishay VS-20TQ045S-M3 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode Schottky 45V 20A 3-Pin(2+Tab) D2PAK
DIODE SCHOTTKY 45V 20A TO263AB
SCHOTTKY - D2PAK20A,45V, LOW V
45V 1.8KA 2.7mA 20A D2PAK,TO-263AB 4.83mm
SCHOTTKY RECTIFIER, 45V, 20A, TO-263AB; Repetitive Peak Reverse Voltage:45V; Average Forward Current:20A; Diode Configuration:Single; Diode Case Style:TO-263AB; No. of Pins:3Pins; Forward Voltage Max:570mV; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric