Vishay VS-20TQ045PBF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-220AC
$ 1.6
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-20TQ045PBF.

IHS

Datasheet7 pages10 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Vishay VS-20TQ045PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 1.087
$ 1.087
Stock
80,105
130,176
130,176
Authorized Distributors
1
6
6
Mount
Through Hole
Surface Mount
Surface Mount
Case/Package
TO-220-2
TO-263-3
TO-263-3
Forward Voltage
730 mV
730 mV
730 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
20 A
20 A
20 A
Max Reverse Leakage Current
2.7 mA
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-03-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

SCHOTTKY RECTIFIER, 20A, 35V, TO-220AC; Diode Type:Schottky; Diode Configuration
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS1545FP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS1545D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS15L25D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 25V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Vishay VS-20TQ045PBF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-220AC
Diode, Schottky Barrier, Switching, Vr 45V, If 20A, Pkg D2PAK, Vf 0.51V, Cj 1400pF
Diode Schottky 45V 20A 2-Pin(2+Tab) TO-220AC Tube
Schottky Rectifier, 20A, 45V, To-220Ac; Repetitive Peak Reverse Voltage:45V; Average Forward Current:20A; Diode Configuration:Single; Diode Case Style:To-220Ac; No. Of Pins:2Pins; Forward Voltage Max:570Mv; Product Range:- Rohs Compliant: Yes |Vishay VS-20TQ045PBF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-20TQ045PBF.
  • VS20TQ045PBF