What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VBT2045BP-E3/8W

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-263AB
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VBT2045BP-E3/8W.

IHS

Datasheet4 pages2 years ago

Newark

Farnell

TME

Future Electronics

Inventory History

3 month trend:
-36.65%

Alternate Parts

Price @ 1000
$ 0.729
$ 0.702
Stock
64,023
64,748
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount, Through Hole
Case/Package
TO-263-3
TO-263-3
Forward Voltage
630 mV
630 mV
Reverse Voltage (DC)
45 V
-
Average Rectified Current
20 A
20 A
Max Reverse Leakage Current
-
2 mA
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-11-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-263AC
STMicroelectronicsFERD40M45CG-TR
Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin D2PAK T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB
Diodes Inc.SBR3060CTB-13
Rectifier Diode, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-263AC
Diodes Inc.SBR30A100CTB
Diode Super Barrier Rectifier 100V 30A 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of Vishay VBT2045BP-E3/8W provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-263AB
Trench MOS Barrier Schottky Rectifier for PV Solar Cell Bypass Prot-D2PAK
45V 160A 2mA 20A D2PAK,TO-263AB 4.83mm
DIODE, SCHOTTKY, 45V, 20A, TO-263AB; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(AV):20A; Forward Voltage VF Max:660mV; Forward Surge Current Ifsm Max:160A; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Diode Case Style:TO-263AB; No. of Pins:3; MSL:-; Operating Temperature Range:-40°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VBT2045BP-E38W
  • VBT2045BP-E3\8W