Diodes Inc. SBR30A100CTB

Diode Super Barrier Rectifier 100V 30A 3-Pin(2+Tab) D2PAK Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR30A100CTB.

IHS

Datasheet5 pages7 years ago

Diodes Inc SCT

Alternate Parts

Price @ 1000
$ 0.684
Stock
84,329
222,088
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
D2PAK
Forward Voltage
700 mV
700 mV
Reverse Voltage (DC)
100 V
-
Average Rectified Current
15 A
15 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-04-07
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-05-24
LTD Date2021-05-24

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-263AB
Diodes Inc.MBRB20100CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB
Diodes Inc.SBR10100CTB
Diode Super Barrier Rectifier 100V 10A 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of Diodes Inc. SBR30A100CTB provided by its distributors.

Diode Super Barrier Rectifier 100V 30A 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-263AB
DIODE ARRAY SBR 100V 15A TO263
SUPER BARRIER RECTIFIER, 30 A, RoHS
Diodes Inc SCT
DIODE ARR SBR 100V 15A TO263AB
DIODE ARRAY SBR 100V 15A TO263 / Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-263-3, D2Pak (2 Leads + Tab), TO-263AB

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated