Vishay VDRS14T460BSE

VDRS Series 615 VDC 460 V RMS Clamp 225 pF Through Hole Metal Oxide Varistor
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VDRS14T460BSE.

IHS

Datasheet20 pages4 years ago

element14 APAC

Farnell

HQonline

_legacy Avnet

Inventory History

3 month trend:
-20.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2005-12-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERZ-E10A751
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 750V
LittelfuseV480LA40AP
LA Series 640 VDC 480 V RMS 1240 V Clamp 4500 A 270 pF Radial Lead Varistor
LittelfuseV480LS40AP
LS Series 750 V 4.5 kA 270 pF 1 Circuit Disc 14mm Through Hole Varistor
1240V 0.6W 324pF@1kHz 143J 615V 460V 675V 4500A Radial Leaded Varistors ROHS
PanasonicERZ-E10A681
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 680V
LittelfuseV510LA40AP
LA Series 675 VDC 510 V RMS 1350 V Clamp 4500 A 250 pF Radial Lead Varistor

Descriptions

Descriptions of Vishay VDRS14T460BSE provided by its distributors.

VDRS Series 615 VDC 460 V RMS Clamp 225 pF Through Hole Metal Oxide Varistor
Var MOV 460VAC/615VDC 4500A 750V Radial Bulk
TVS Varistor, 460 VAC, 615 VDC, VDRS, 1.24 kV, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
750V 4.5KA 1 825V 615V 460V 135J 225pF@1kHz 7mm*19mm
VDR ST 14D 4500A 460V STLDS BULK e3
VARISTOR 750V 4.5KA DISC 16.5MM
Metal Oxide Varistors 460V 17mm
Varistor, 135J, Through Hole Mount
Metal Oxide Varistor (MOV); Peak Energy (10/1000uS):135J; Voltage Rating, VDC:615V; Capacitance, Cd:225pF; Leaded Process Compatible:Yes; Operating Voltage:750V; Package/Case:Disc; Peak Surge Current @ 8/20uS:4500A ;RoHS Compliant: Yes
VDR, 460V 135J; Series:2381595; Peak Energy (10/1000uS):135J; Voltage Rating VDC:615V; Voltage Rating VAC:460V; Operating Temperature Range:-40°C to +125°C; Approval Category:UL, VDE; Clamping Voltage:1240V; Clamping Voltage @ 8/20µs Max:1240V; External Depth:7mm; External Length / Height:19mm; External Width:16mm; Lead Diameter:0.8mm; Lead Length:16mm; PTC Fuse Case:Radial; Package / Case:Radial; Power Rating:600mW; Resistor Element Material:Voltage Dependent; Suppressor Type:Metal Oxide Varistor (MOV); Surge Current:4500A; Temperature Coefficient:± 0.05%/K; Varistor Voltage @ 1mA:675V; Varistor Voltage @ 1mA Max:825V; Voltage Rating:615VDC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VDRS14T460BSC
  • VDRS14T460BSE.