Panasonic ERZ-E10A751

Varistor 750V 4.5kA 1 675V 825V 615V 460V 140J 250pF@1kHz TH 8.6mm × 8.6mm × 16mm
$ 0.231
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E10A751.

Panasonic

Datasheet19 pages11 years ago

Farnell

TME

element14 APAC

Newark

Inventory History

3 month trend:
+114%

CAD Models

Download Panasonic ERZ-E10A751 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2013-12-17
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZE10A821
VARISTOR 820V 4.5KA DISC 12.50MM / 820 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
PanasonicERZE10A911
Varistor [Panasonic Automotive & Industrial Systems] ERZE10A911 Varistor
1240V 0.6W 324pF@1kHz 143J 615V 460V 675V 4500A Radial Leaded Varistors ROHS
LittelfuseV510LS40AP
Metal Oxide Varistor, 675V, 1350V, Radia; |Littelfuse V510LS40AP
LittelfuseV510LU40AP
METAL-OXIDE VARISTOR Varistor, 675V, 110J, Through Hole Mount
910V 4.5KA 1 819V 1.001KV 745V 550V 175J 220pF@1kHz Plugins Through hole mounting 22mm(height)

Descriptions

Descriptions of Panasonic ERZ-E10A751 provided by its distributors.

Varistor 750V 4.5kA 1 675V 825V 615V 460V 140J 250pF@1kHz TH 8.6mm × 8.6mm × 16mm
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 750V
E Series 750 V 4.5 kA Varistor 12.5mm Disc Straight Lead Through Hole
Panasonic ERZE10A751 - Varistors (ZNR Surge Absorber)
VARISTOR, ZNR TRANSIENT / SURGE ABSORBER 750(V) STRAIGHT LEADS
Varistor Temperature range: -40 ... 85 °C Pitch: 7.5 mm Direct voltage max.: 615 V Energy: 154 J Surge current: 4500 A
VARISTOR 750V 4.5KA DISC 12.50MM
TVS Varistor, 460 VAC, 615 VDC, ERZ E10, 1.24 kV, Disc, Radial Leaded, 12.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var MOV 460VAC/615VDC 4500A 750V Radial Bulk
M-Varistor ZNR Ø12,5mm 460V 750V 4500A
Varistor, 140J, Through Hole Mount
Var 615V 250pF 50A 750V Through Hole Bulk
Avnet Japan
Surge Absorber Units, 750V, 4500A
Panasonic SCT
VARISTOR, LARGE SURGE, TRANSIENT, 750V; Voltage Rating VAC: 550V; Voltage Rating V DC: 745V; Product Range: E10 Series; Clamping Voltage Vc Max: 1.24kV; Varistor Case Style: Disc 12.5mm; Varistor Type: Zinc Oxide Non-Linear Re

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE10A751