Littelfuse V480LS40AP

Metal Oxide Varistor, 640V, 1240V, Radia; |Littelfuse V480LS40AP
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V480LS40AP.

IHS

Datasheet13 pages6 years ago

Sager Electronics

Future Electronics

Fuses Unlimited

Newark

Inventory History

3 month trend:
-0.02%

CAD Models

Download Littelfuse V480LS40AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.337
$ 0.337
Stock
70,298
311,544
311,544
Authorized Distributors
6
6
6
Clamping Voltage
1.24 kV
1.24 kV
1.24 kV
Max Surge Current
4.5 kA
4.5 kA
4.5 kA
Energy
105 J
105 J
105 J
Voltage Rating (AC)
480 V
480 V
480 V
Voltage Rating (DC)
640 V
640 V
640 V
Capacitance
270 pF
270 pF
270 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV480LA40AP
LA Series 640 VDC 480 V RMS 1240 V Clamp 4500 A 270 pF Radial Lead Varistor
PanasonicERZ-E10A681
Varistor 680V 4.5kA 612V 748V 560V 420V 133J 260pF@1kHz TH 8.1mm × 8.1mm × 16mm
LittelfuseV510LA40AP
LA Series 675 VDC 510 V RMS 1350 V Clamp 4500 A 250 pF Radial Lead Varistor
LittelfuseV575LA40AP
LA Series 730 VDC 575 V RMS 1500 V Clamp 4500 A 220 pF Radial Lead Varistor
Epcos B72214S0461K101 460V 100J 14mm Standard series Metal Oxide Leaded Varistor
Metal oxide varistor, radial, VV 680 V, 4500 A, 560 V (DC), 420 V (AC), ±10 %, 130 J

Descriptions

Descriptions of Littelfuse V480LS40AP provided by its distributors.

Metal Oxide Varistor, 640V, 1240V, Radia; |Littelfuse V480LS40AP
Varistor 750V 4.5kA 1 825V 640V 480V 105J 270pF@1MHz TH 20.5mm H
LS Series 750 V 4.5 kA 270 pF 1 Circuit Disc 14mm Through Hole Varistor
Var MOV 480VAC/640VDC 4500A 825V Thru-Hole Radial T/R
Metal Oxide Varistors 480V, 270pF
Varistor, 105J, Through Hole Mount
RADIAL VARISTOR 14MM ROHS / LEAD FREE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN