Descriptions of Panasonic ERZ-E10A681 provided by its distributors.
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 680V
E Series 680 V 4.5 kA Varistor 12.5mm Disc Straight Lead Through Hole
680V 4.5KA 1 612V 748V 560V 420V 133J 260pF@1kHz Through hole mounting 8.1mm*8.1mm*16mm
VARISTOR, ZNR TRANSIENT / SURGE ABSORBER 680(V) STRAIGHT LEADS
Varistor Zinc Oxide 260pF 50A 680V Through Hole Bulk
Avnet Japan
Panasonic ERZE10A681 - Varistors (ZNR Surge Absorber)
PANASONIC ELECTRONIC COMPONENTS ERZE10A681TVS Varistor, E10 Series, 510 V, 670 V, 1.12 kV, Disc 12.5mm, Absorber
VARISTOR 680V 4.5KA DISC 12.50MM
TVS Varistor, 420 VAC, 560 VDC, ERZ E10, 1.12 kV, Disc, Radial Leaded, 12.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
M-Varistor ZNR Ø12,5mm 420V 680V 4500A
Varistor 560V 133J Through Hole Mount
Var MOV 420VAC/560VDC 4500A 680V Thru-Hole Radial Bulk
Varistor, Large Surge, Transient, 680V; Voltage Rating Vac:510V; Voltage Rating V Dc:670V; Product Range:E10 Series; Clamping Voltage Vc Max:1.12Kv; Varistor Case Style:Disc 12.5Mm; Varistor Type:Zinc Oxide Non-Linear Resistor (Znr);rohs Compliant: Yes |Panasonic ERZE10A681
Surge Absorber Units, 680V, 4500A
Panasonic SCT