Littelfuse V510LA40AP

LA Series 675 VDC 510 V RMS 1350 V Clamp 4500 A 250 pF Radial Lead Varistor
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V510LA40AP.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages17 years ago
Datasheet13 pages10 years ago

element14

Farnell

RS (Formerly Allied Electronics)

Verical

Inventory History

3 month trend:
+706%

CAD Models

Download Littelfuse V510LA40AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.576
$ 1.208
Stock
1,070,208
31,256
Authorized Distributors
6
3
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
-
Radial
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
-
-
Power Rating
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
0.05 ppm/°C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV510LS40AP
Metal Oxide Varistor, 675V, 1350V, Radia; |Littelfuse V510LS40AP
LittelfuseV510LC40AP
LA Varistor Series 510 V 14 mm Crimped and Trimmed Leads Metal Oxide Varistor
LittelfuseV510LU40AP
METAL-OXIDE VARISTOR Varistor, 675V, 110J, Through Hole Mount
PanasonicERZ-E10A751
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 750V
820V 4.5KA 1 738V 902V 670V 510V 110J 300pF@1kHz Plugins Through hole mounting 19mm*6.8mm*6.8mm
Metal oxide varistor, radial, VV 680 V, 4500 A, 560 V (DC), 420 V (AC), ±10 %, 130 J

Descriptions

Descriptions of Littelfuse V510LA40AP provided by its distributors.

LA Series 675 VDC 510 V RMS 1350 V Clamp 4500 A 250 pF Radial Lead Varistor
820V 4.5KA 1 738V 902V 675V 510V 110J 250pF@1MHz DIP Through hole mounting 40mm*10.8mm*7.3mm
VARISTOR, 110J, 510VAC; Voltage Rating VAC: 510V; Voltage Rating V DC: 675V; Product Range: LA Series; Clamping Voltage Vc Max: 1.35kV; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curr

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN