Littelfuse V480LA40AP

LA Series 640 VDC 480 V RMS 1240 V Clamp 4500 A 270 pF Radial Lead Varistor
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V480LA40AP.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages10 years ago
Datasheet13 pages17 years ago

element14

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-14.30%

CAD Models

Download Littelfuse V480LA40AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.372
$ 0.372
Stock
311,544
70,298
70,298
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
-
-
-
Termination
Radial
Radial
Radial
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
600 mW
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
0.05 ppm/°C
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LittelfuseV480LS40AP
Metal Oxide Varistor, 640V, 1240V, Radia; |Littelfuse V480LS40AP
PanasonicERZ-E10A681
Varistor 680V 4.5kA 612V 748V 560V 420V 133J 260pF@1kHz TH 8.1mm × 8.1mm × 16mm
LittelfuseV510LS40AP
Metal Oxide Varistor, 675V, 1350V, Radia; |Littelfuse V510LS40AP
LittelfuseV510LU40AP
METAL-OXIDE VARISTOR Varistor, 675V, 110J, Through Hole Mount
Metal oxide varistor, radial, VV 680 V, 4500 A, 560 V (DC), 420 V (AC), ±10 %, 130 J
Epcos B72214S0461K101 460V 100J 14mm Standard series Metal Oxide Leaded Varistor

Descriptions

Descriptions of Littelfuse V480LA40AP provided by its distributors.

LA Series 640 VDC 480 V RMS 1240 V Clamp 4500 A 270 pF Radial Lead Varistor
750V 4.5KA 1 675V 825V 640V 480V 105J 270pF@1MHz DIP Through hole mounting 40mm*7.3mm*20.5mm
Varistor Metal Oxide 480 Volt AC 640 Volt 4500 Amp 825 Volt Through Hole
VARISTOR, 105J, 480VAC; Voltage Rating VAC: 480V; Voltage Rating V DC: 640V; Product Range: LA Series; Clamping Voltage Vc Max: 1.24kV; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curr

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN