Vishay VB60170G-E3/4W

RECTIFIER, ULTRAFAST, 60A, 170V, TO-263AB; Diode Type: Ultrafast Recovery; Diode
$ 1.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VB60170G-E3/4W.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet4 pages13 years ago
Datasheet4 pages11 years ago

Inventory History

3 month trend:
-11.55%

CAD Models

Download Vishay VB60170G-E3/4W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.995
$ 1.172
Stock
46,588
164,430
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
Forward Voltage
1.02 V
1.02 V
Reverse Voltage (DC)
-
170 V
Average Rectified Current
30 A
30 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTPS41H100CGY-TR
Rectifier Diode Schottky 100V 40A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTTH302RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
Diodes Inc.MBRB20200CT
Schottky Rectifier, 200 V, 10 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 890 mV

Descriptions

Descriptions of Vishay VB60170G-E3/4W provided by its distributors.

RECTIFIER, ULTRAFAST, 60A, 170V, TO-263AB; Diode Type:Ultrafast Recovery; Diode
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 170V V(RRM), Silicon, TO-263AB
170V 210A 450¦ÌA 30A commoncathode D2PAK,TO-263AB 4.83mm
Diode Schottky 170V 60A 3-Pin(2+Tab) TO-263AB Tube
Avnet Japan
Schottky Diodes & Rectifiers 60A 170V TrenchMOS
DIODE ARR SCHOT 170V 30A TO263AB
DIODE, SCHOTTKY, 170V, 60A, TO263AB; Diode Type:Schottky; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:170V; Forward Current If(AV):60A; Forward Voltage VF Max:1.02V; Forward Surge Current Ifsm Max:210A; Operating Temperature Min:-40°C; Operating Temperature Max:175°C; Diode Case Style:TO-263AB; No. of Pins:3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB60170G-E34W
  • VB60170G-E3\4W