
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | DSKY5777 | 5,600 | 800 | 21h | ||||||||
| DigiKey | VB60100C-E3/8WGICT-ND | 4,468 | 1 | Cut Tape | ||||||||
| TME | VB60100CE38W-VIS-0 | 5,600 | 800 | 12h | ||||||||
| TTI | VB60100C-E3/8W | 0 | 8K | Tape & Reel | 16h | |||||||
| TTI Europe | VB60100C-E3/8W | 2,400 | 800 | Tape & Reel | 17h |
Download Vishay VB60100C-E3/8W symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay VB60100C-E3/8W provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: