STMicroelectronics STTH302RL

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
$ 0.169
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH302RL.

Arrow Electronics

Datasheet5 pages24 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+60.57%

CAD Models

Download STMicroelectronics STTH302RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.137
Stock
705,512
199,926
Authorized Distributors
6
6
Mount
Surface Mount, Through Hole
Through Hole
Case/Package
TO-263-3
-
Forward Voltage
750 mV
750 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
3 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

Rectifier Diode, schottky,60V V(Rrm),to-263Ab Rohs Compliant: Yes |Vishay MBRB760-E3/45
Diodes Inc.MBRB10100CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-263AB
Diodes Inc.MBRB10150CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB
Diodes Inc.MBRB20200CT
Schottky Rectifier, 200 V, 10 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 890 mV

Descriptions

Descriptions of STMicroelectronics STTH302RL provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
STTH302 Series 200 V 3 A 35 ns Axial High Efficiency Ultrafast Diode - DO-201AD
Rectifier Diode Switching 200V 3A 35ns 2-Pin DO-201AD T/R
STMicroelectronics Rectifier diode Diodes, 3A, 200V, Through hole mounting, DO-201ADencapsulation, 2needle
DIODE, ULTRAFAST, 3A, 200V; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 750mV; Reverse Recovery Time trr Max: 35ns; Forward Surge Current Ifsm Ma

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics