STMicroelectronics STPS41H100CGY-TR

Rectifier Diode Schottky 100V 40A Automotive 3-Pin(2+Tab) D2PAK T/R
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS41H100CGY-TR.

HQonline

Datasheet9 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-16.73%

CAD Models

Download STMicroelectronics STPS41H100CGY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-263AB
Diodes Inc.SBR30A100CTB
Diode Super Barrier Rectifier 100V 30A 3-Pin(2+Tab) D2PAK Tube
Diodes Inc.SBR20A60CTBQ-13
Rectifier Diode Super Barrier Rectifier 60V 20A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTPS3045CGY-TR
Diode Schottky Rectifier 45V 30A 3-Pin D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STPS41H100CGY-TR provided by its distributors.

Rectifier Diode Schottky 100V 40A Automotive 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-263AB
SCHOTTKY RECT, AEC-Q101, 100V, TO-263; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 40A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-263; No. of Pins: 3Pins; Forward Voltage VF Max: 900mV; Forward Surge Current Ifsm Max: 220A; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018); Semiconductor Technology: Si

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS41H100CGY-TR.