Vishay TVA1311-E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 150uF, Through Hole Mount
$ 3.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1311-E3.

Official Datasheet18 years ago

Inventory History

3 month trend:
-4.97%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.13
$ 2.915
Stock
4,762
3,453
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-FK1J151AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 150muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FR1J151B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 150muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FR1J151LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUPW1J151MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 150muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPM1J151MHD6
Capacitor Aluminum Electrolytic Cap150uF 63V 20% Radial 12.5X15 LS 5mm | Nichicon UPM1J151MHD6
United Chemi-ConELXY630ELL151MJ25S
Cap Aluminum Lytic 150uF 63V 20%( 10 X 25mm) Radial 5mm 783mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Vishay TVA1311-E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 150uF, Through Hole Mount
Capacitor; Al Electrolytic;150 uF;0 TO 50 VDC;Axial Leaded
Cap Aluminum Lytic 150uF 50V (9.525 X 23.8mm) Axial 85C
CAPACITOR ALUM ELEC, 150UF, 50V, AXIAL
CAP 150UF 50V 9.6X23.8 85C AXL
Vishay 150¦ÌF, TVA, 50V , , , 9.525 (Dia.) x 23.8mm, +85¡ãC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA1311E3