Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FR1J151LB

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR1J151LB.

Panasonic

Datasheet5 pages10 years ago

Newark

JRH Electronics

element14 APAC

TME

Inventory History

3 month trend:
-33.37%

CAD Models

Download Panasonic EEU-FR1J151LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.307
$ 0.412
$ 0.412
Stock
21,844
81,288
81,288
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
50 mΩ
50 mΩ
Life (Hours)
9000 hours
9000 hours
9000 hours
Ripple Current
930 mA
930 mA
930 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

United Chemi-ConEKY-800ELL151MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
United Chemi-ConEKY-800ETD151MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 150uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
United Chemi-ConEKYB500ELL151MH15D
Cap Aluminum Lytic 150uF 50V 20%( 8 X 15mm) Radial 3.5mm 810mA 7000h 105C Bulk
Al Electrolytic Cap 150μF 63V ±20% 3.5mm Pitch 8000h@105°C 430.5mA@120Hz TH, D8×L20mm H22mm
PanasonicEEUFM1H151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 150muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-FR1J151LB provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 150muF ±20% 0.315Dia 8.00mm
Panasonic EEUFR1J151LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 150uF 63V 20% (8 X 20mm) Radial 3.5mm 930mA 9000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 150uF, 63V, -40 to 105¡C
Panasonic SCT
Cap Aluminum Lytic 150uF 63V 20% (8 X 20mm) Radial 5mm 930mA 9000h 105C Ammo
CAP, 150µF, 63V, 20%, REEL; Capacitance: 150µF; Voltage Rating: 63V; Product Range: FR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 20mm; Operating Tempera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFR1J151LB