Vishay TVA1311

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 150uF, Through Hole Mount
$ 2.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1311.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages11 years ago
Datasheet5 pages19 years ago

IHS

Arrow Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.55%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.915
$ 3.13
Stock
3,453
4,762
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFC1J151
FC Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 150muF 63V
PanasonicEEUFR1J151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 150muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FR1J151B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 150muF ±20% 0.394Dia 10.00mm
NichiconUPW1J151MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 150muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY630ELL151MJ25S
Cap Aluminum Lytic 150uF 63V 20%( 10 X 25mm) Radial 5mm 783mA 5000h 105C Automotive Bulk
NichiconUPM1J151MPD
150uF 63V 90m惟 卤20% 665mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Vishay TVA1311 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 150uF, Through Hole Mount
Electrolytic Capacitor, 150 uF, 50 V, PC Pin, Polar, Axial Leaded, 9.525 mm, 23.8 mm
Cap Aluminum Lytic 150uF 50V (9.525 X 23.8mm) Axial 85C
CAPACITOR ALUM ELECT 150UF, 50V, AXIAL; Capacitance:150µF; Voltage Rating:50V; Height:23.8mm; Diameter:9.525mm; Capacitor Mounting:Through Hole; Operating Temperature Range:-40°C to +85°C; Trade Name, Capacitor:ATOM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA-1311