Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM1J151MHD6

Capacitor Aluminum Electrolytic Cap150uF 63V 20% Radial 12.5X15 LS 5mm | Nichicon UPM1J151MHD6
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1J151MHD6.

Future Electronics

Datasheet10 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages19 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-9.03%

CAD Models

Download KYOCERA AVX UPM1J151MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
$ 0.539
Stock
2,708
36,455
Authorized Distributors
6
4
Capacitance
150 µF
150 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
590 mA
590 mA
Height - Seated (Max)
16.9926 mm
16.51 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEVFK1K151Q
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEE-FK1K151AQ
Panasonic EEEFK1K151AQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
NichiconUPW1H151MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 150muF ±20% 0.394Dia 10.00mm
PanasonicEEV-FK1J151Q
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of KYOCERA AVX UPM1J151MHD6 provided by its distributors.

Capacitor Aluminum Electrolytic Cap150uF 63V 20% Radial 12.5X15 LS 5mm | Nichicon UPM1J151MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 150muF 卤20% 0.492Dia 12.50mm
150uF 63V 95m惟 卤20% 590mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 150uF 63V 20% (12.5 X 15mm) Radial 5mm 590mA 5000h 105C Automotive Bulk
PM Series 150 uF 63 V 105°C Ø12.5 x 15mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX