Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-FK1J151AQ

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 150muF ±20% 0.492Dia 12.50mm
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1J151AQ.

Panasonic

Datasheet2 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Panasonic SCT

Inventory History

3 month trend:
+603%

CAD Models

Download Panasonic EEE-FK1J151AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.82
$ 0.736
Stock
67,268
96,487
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
800 mA
800 mA
Height - Seated (Max)
13.4874 mm
13.97 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEV-FK1J151Q
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEEFK1H151GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 150muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 150uF 63V 20% (12.5 X 13.5mm) SMD 800mA 5000h 105C Automotive T/R
PanasonicEEVFK1K151Q
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUUD1H151MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 50V 150muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCD1H151MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 150muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEE-FK1J151AQ provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 150muF ±20% 0.492Dia 12.50mm
Panasonic EEEFK1J151AQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 150uF 63V 20% (12.5 X 13.5mm) SMD 800mA 5000 hr 105°C T/R
Avnet Japan
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 150UF 63V H13 CASE FK SMT
Aluminum Electrolytic Capacitors, 63V, 150µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 5353
FK-V Series 63 V 150 uF 105°C 5 kHrs 12.5x13.5 mm SMT Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFK1J151AQ