Vishay TSHA5203

VISHAY SEMICONDUCTOR TSHA5203 Infrared Emitter, 100 mA, 600 ns, 600 ns, 12 , 1.5 V, -40 C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSHA5203.

IHS

Datasheet5 pages10 years ago
Datasheet6 pages24 years ago

Farnell

element14 APAC

ODG (Origin Data Global)

TME

CAD Models

Download Vishay TSHA5203 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
Single Color LED, Super Bright Blue, Water Transparent, T-1, 3mm
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
Green Ø 3 mm 60° Tinted/Diffused 6 mcd 5 V Through Hole LED - T-1
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Vishay TSHA5203 provided by its distributors.

VISHAY SEMICONDUCTOR TSHA5203 Infrared Emitter, 100 mA, 600 ns, 600 ns, 12 , 1.5 V, -40 C
TSHA520 Series 875 nm 3.5 V 100 mA 12° 2 Terminal Through Hole Infrared Emitter
Infrared Emitter 875nm 65mW/sr Circular Top Mount 2-Pin T-1 3/4
IR-LED [Vishay Telefunken] TSHA5203 IR-LED
Infrared LED, 5mm, 1-Element, 875nm
IR EMITTER HIGH EFF. 870NM 5MM 12DEG-e3
IRED 875NM T-1 3/4 65MW/SR 12DEG
IR EMITTER, 875NM; Peak Wavelength:875nm; Forward Current If(AV):100mA; Rise Time:600ns; Fall Time tf:600ns; Radiant Intensity:65mW/Sr; Viewing Angle:12°; Supply Voltage Range:1.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Diode Case Style:T-1 3/4 (5mm); No. of Pins:2; Forward Current If:100mA; Forward Current If Max:100mA; Forward Voltage VF Max:1.5V; Operating Temperature Range:-40°C to +85°C; Package / Case:Radial; Power Dissipation Pd:210mW; Wavelength Typ:875nm
IR Emitting Diode; Peak Wavelength:875nm; Power Dissipation, Pd:210mW; Forward Current:100mA; Forward Voltage:1.5V; Viewing Angle:12°; Package/Case:T-1 3/4; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSHA 5203
  • TSHA-5203
  • TSHA5203.