Lumex SSL-LX3044GD-5V

Green Ø 3 mm 60° Tinted/Diffused 6 mcd 5 V Through Hole LED - T-1
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044GD-5V.

IHS

Datasheet1 page25 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.19%

CAD Models

Download Lumex SSL-LX3044GD-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.247
Stock
46,321
136,249
Authorized Distributors
6
6
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
Radial
T
Number of Pins
2
2
Luminous Intensity
6 mcd
6 mcd
Lens Style
Diffused
Diffused
Forward Voltage
5 V
12 V
Forward Current
12 mA
12 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
565 nm
565 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-05-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
Round LED, Dome Diffused, Green, 565nm, 60°, 12V, 13mA, TH, 5mm × 5mm × 10.08mm
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Lumex SSL-LX3044GD-5V provided by its distributors.

Green Ø 3 mm 60° Tinted/Diffused 6 mcd 5 V Through Hole LED - T-1
Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin T-1
LED Lamps 3mm Short Lens Green
LED, GREEN, T-1 (3MM), 6MCD, 565NM
T3X5 LED 565 GRN DFSD 5- 6V DC VF
565nm 60° 5V circular,with dome spread green Plugins standard mounting,Through hole mounting 2.9mm*2.9mm*4.6mm
LED, GREEN, T-1 (3MM), 6MCD, 565NM; LED Color:Green; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Forward Current If:12mA; Forward Voltage:5V; Wavelength Typ:565nm; Luminous Intensity:6mcd; Viewing Angle:60°; Lens Sha
Led, Green, T-1 (3Mm), 6Mcd, 565Nm; Led Color:Verde; Tamaño De Bulbo:T-1 (3Mm); Longitud De Onda Típ.:565Nm; Tensión Directa:5V; Corriente Directa If:-; Intensidad Luminosa:6Mcd; Led, Montaje:Through Hole; Lente, Perfil:Roldana |Lumex SSL-LX3044GD-5V

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX3044GD-5V.