What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex SSL-LX5093ID-5V

Single Color LED, Red, Diffused, T-1 3/4, 5mm

$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093ID-5V.

IHS

Datasheet1 page13 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-5.74%

CAD Models

Download Lumex SSL-LX5093ID-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.332
Stock
56,252
4,213
Authorized Distributors
6
6
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
Radial
Radial
Number of Pins
2
2
Luminous Intensity
20 mcd
20 mcd
Lens Style
Diffused
Diffused
Forward Voltage
5 V
12 V
Forward Current
12 mA
12 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-05-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-3, 8mm
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Lumex SSL-LX5093ID-5V provided by its distributors.

Single Color LED, Red, Diffused, T-1 3/4, 5mm
T5X9 LED 635RED DFSD 5-6 V VF USE | Lumex SSL-LX5093ID-5V
LED Uni-Color Red 635nm 2-Pin T-1 3/4
635nm 60° 5V circular,with dome spread red Plugins standard mounting,Through hole mounting 5mm*5mm*8.6mm
Through hole LED 635RED Diffused
LED, RED, T-1 3/4, 20MCD, 635NM; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:20mcd; Viewing Angle:60°; Forward Voltage:5V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:635nm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093ID-5V.