Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC VAOL-5GWY4

Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm

$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-5GWY4.

JRH Electronics

Datasheet3 pages16 years ago

Newark

Inventory History

3 month trend:
-16.02%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2009-12-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED, 10mm, WHITE, 8000MCD; Bulb Size:T-3; Size:T-3 (10mm); LED Color:White; Luminous Intensity:8cd; Viewing
Single Color LED, Super Bright White, Water Transparent, T-1, 3mm
Single Color LED, Cool White, T-1 3/4, 5mm
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk
LED Uni-Color Cool White 2-Pin T-1 3/4 Bulk

Descriptions

Descriptions of VCC VAOL-5GWY4 provided by its distributors.

Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
LED LAMP, WHITE, 5MM, 30 DEG VIEWING ANGLE, 7000 MCD, THROUGH HOLE, VAOL SERIES
30° 3.5V 20mA circular,with dome transparent colourless,white standard mounting,Through hole mounting 5.9mm*5.9mm*8.85mm
Led, White, T-1 3/4 (5Mm), 7Cd; Led Color:White; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:3.5V; Luminous Intensity:7Cd; Viewing Angle:30°; Lens Shape:Round; Product Range:- Rohs Compliant: Yes |Vcc/visual Communications Company VAOL-5GWY4

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL5GWY4