VCC VAOL-3HSBY4

Single Color LED, Super Bright Blue, Water Transparent, T-1, 3mm
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-3HSBY4.

JRH Electronics

Datasheet3 pages16 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-72.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Blue Ø3 mm 30° 2500 mcd Water Clear 3.5 V Superbright LED Lamp - T-1
Blue Discrete LED Indicator Water Clear Lens 470nm 3.2V Radial T1-3/4 (5mm)
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK
ROUND 503-B SERIES LED -BLUE COLOR,3000-5860MCD, HUE B4 TO B5, AMMO PACK
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
LED BLUE DIFF 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOL-3LSBY1

Descriptions

Descriptions of VCC VAOL-3HSBY4 provided by its distributors.

Single Color LED, Super Bright Blue, Water Transparent, T-1, 3mm
LED; 3MM BLUE FLANGELESS LED | VCC (Visual Communications Company) VAOL-3HSBY4
Standard LEDs - Through Hole Blue Water Clear 470nm 2500mcd
470nm 30¡ã 3.5V 20mA , , , 3mm*3mm*5.25mm
Led, 3Mm, Blue, 2.5Cd, 470Nm; Led Color:Blue; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:20Ma; Forward Voltage:3.5V; Wavelength Typ:470Nm; Luminous Intensity:2.5Cd; Viewing Angle:30°; Lens Shape:Round; Msl:- Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-3HSBY4

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL3HSBY4