Vishay TP0610K-T1-E3

Power MOSFET, P Channel, 60 V, 185 mA, 6 Ohm, SOT-23 (TO-236), 3 Pins, Surface Mount
$ 0.365
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TP0610K-T1-E3.

Newark

Datasheet7 pages5 years ago
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages20 years ago

Farnell

element14 APAC

element14

Megastar

Inventory History

3 month trend:
-32.51%

CAD Models

Download Vishay TP0610K-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.365
$ 0.177
Stock
2,993,245
2,603,710
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
-60 V
-60 V
Continuous Drain Current (ID)
185 mA
185 mA
Threshold Voltage
-3 V
-2 V
Rds On Max
6 Ω
190 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
350 mW
350 mW
Input Capacitance
23 pF
155 pF

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-01-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-08-31
LTD Date2025-12-31

Related Parts

2N7002E Series N-Channel 60 V 3 Ohm 0.35 W Surface Mount Mosfet - SOT-23-3
MOSFET, POWER, N-CH, VDSS 60V, RDS(ON) 2 OHMS, ID 300MA, TO-236 (SOT-23),PD 0.35W
VISHAY - 2N7002-T1-E3 - MOSFET Transistor, N Channel, 115 mA, 60 V, 7.5 ohm, 10 V, 2.1 V
N-CHANNEL 40 V 0.045 Ohm 0.75 W Power Mosfet Surface Mount - SOT-23-3
Power MOSFET, P Channel, 150 V, 840 mA, 1.3 ohm, SOT-23, Surface Mount
Power MOSFET, P Channel, 20 V, 5.9 A, 0.0265 ohm, SOT-23, Surface Mount

Descriptions

Descriptions of Vishay TP0610K-T1-E3 provided by its distributors.

Power MOSFET, P Channel, 60 V, 185 mA, 6 Ohm, SOT-23 (TO-236), 3 Pins, Surface Mount
MOSFET, P-CH, VDSS -60V, RDS(ON) 10 OHMS, ID -185MA, TO-236 (SOT-23),PD 350MW,-55DEGC
Transistor MOSFET P-CH 60V 0.185A 3-Pin TO-236 T/R
Small Signal Field-Effect Transistor, 0.185A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
P Channel Mosfet, Full Reel; Channel Type:P Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:185Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V; Product Range:- Rohs Compliant: No |Vishay TP0610K-T1-E3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TP0610K-T1-E3.