Vishay SI2365EDS-T1-GE3

Power MOSFET, P Channel, 20 V, 5.9 A, 0.0265 ohm, SOT-23, Surface Mount
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2365EDS-T1-GE3.

Farnell

Datasheet9 pages5 years ago

Upverter

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-84.23%

CAD Models

Download Vishay SI2365EDS-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VISHAY SQ2301ES-T1-GE3 MOSFET Transistor, P Channel, -3.9 A, -20 V, 0.08 ohm, -4.5 V, -450 mV
MOSFET, POWER, N-CH, VDSS 60V, RDS(ON) 2 OHMS, ID 300MA, TO-236 (SOT-23),PD 0.35W
Power MOSFET, P Channel, 60 V, 185 mA, 6 Ohm, SOT-23 (TO-236), 3 Pins, Surface Mount
2N7002E Series N-Channel 60 V 3 Ohm 0.35 W Surface Mount Mosfet - SOT-23-3

Descriptions

Descriptions of Vishay SI2365EDS-T1-GE3 provided by its distributors.

Power MOSFET, P Channel, 20 V, 5.9 A, 0.0265 ohm, SOT-23, Surface Mount
SI2365EDS-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 4.7 A, 20 V, 3-PIN TO-236
Small Signal Field-Effect Transistor, 5.9A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, P-CH, -20V, -5.9A, SOT-23; Transistor Polarity: P Channel; Continuous Drain Current Id: -5.9A; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.0265ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -1V; Power Dissipation Pd: 1.7W; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: TrenchFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric