Vishay 2N7002K-T1-E3

Mosfet, Power, N-ch, Vdss 60V, Rds(on) 2 Ohms, Id 300MA, TO-236 (SOT-23), Pd 0.35W
$ 0.082
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 2N7002K-T1-E3.

Farnell

Datasheet8 pages5 years ago
Datasheet9 pages13 years ago
Datasheet9 pages14 years ago
Datasheet6 pages16 years ago
Datasheet6 pages17 years ago
Datasheet9 pages11 years ago

Newark

TME

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.54%

CAD Models

Download Vishay 2N7002K-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.076
$ 0.076
Stock
1,635,174
13,946,517
13,946,517
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
300 mA
300 mA
300 mA
Threshold Voltage
2.5 V
2 V
2 V
Rds On Max
2 Ω
2 Ω
2 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
350 mW
350 mW
350 mW
Input Capacitance
30 pF
30 pF
30 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-02-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-08-31
LTD Date2025-12-31

Related Parts

Power MOSFET, P Channel, 20 V, 5.9 A, 0.0265 ohm, SOT-23, Surface Mount

Descriptions

Descriptions of Vishay 2N7002K-T1-E3 provided by its distributors.

MOSFET, POWER, N-CH, VDSS 60V, RDS(ON) 2 OHMS, ID 300MA, TO-236 (SOT-23),PD 0.35W
Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 300MA SOT-23
2N7002K Series N-Channel 60 V 2 Ohms Surface Mount Power Mosfet - SOT-23-3
VISHAY - 2N7002K-T1-E3 - N CHANNEL MOSFET, 60V, 0.5A, SOT-23
Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
N CH MOSFET, 60V, 0.5A, SOT-23; Transist; N CH MOSFET, 60V, 0.5A, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:500mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):7.5ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:200mW; No. of Pins:3
Mosfet, N Channel, 60V, 2Ohm, 300Ma, To-236, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:300Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Power Dissipation:350Mw Rohs Compliant: No |Vishay 2N7002K-T1-E3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002K-T1-E3.