
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 2N7002E-T1-GE3 | 1,990 | 19 | |||||||||
| Arrow Electronics | 2N7002E-T1-GE3 | 1,990 | 1 | |||||||||
| DigiKey | 2N7002E-T1-GE3CT-ND | 19 | 1 | Cut Tape | ||||||||
| TME | 2N7002E-T1-GE3 | 2,701 | 1 | 12h | ||||||||
| TTI | 2N7002E-T1-GE3 | 0 | 3K | Tape & Reel | 15h |
Download Vishay 2N7002E-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Vishay 2N7002E-T1-GE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: