What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TP0610K-T1-GE3

VISHAY - TP0610K-T1-GE3 - MOSFET-Transistor, p-Kanal, -185 mA, -60 V, 10 ohm, -4.5 V, -2 V
$ 0.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TP0610K-T1-GE3.

Upverter

Datasheet7 pages3 years ago

Newark

element14 APAC

Farnell

element14

Inventory History

3 month trend:
+127%

CAD Models

Download Vishay TP0610K-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.176
Stock
2,610,960
3,078,206
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
-60 V
-60 V
Continuous Drain Current (ID)
185 mA
185 mA
Threshold Voltage
-2 V
-3 V
Rds On Max
190 mΩ
6 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
350 mW
350 mW
Input Capacitance
155 pF
23 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Single P-Channel 30 V 190 mOhms Surface Mount Power Mosfet - SOT-23-3
Trans MOSFET N-CH 100V 2.3A 3-Pin SOT-23 T/R / MOSFET N-CH 100V 2.3A SOT-23
Diodes Inc.ZVN4106FTA
Power MOSFET, N Channel, 60 V, 200 mA, 2.5 mOhm, SOT-23, 3 Pins, Surface Mount
BSS84P Series 60 V 8 Ohm P-Channel SIPMOS® Small-Signal-Transistor - SOT-23-3
Diodes Inc.ZXMN10A07FTA
ZXMN10A07F Series 100 V 0.7 Ohm N-Channel Enhancement Mode MOSFET -SOT-23
onsemiBSS123L
Power MOSFET 170 mA, 100 V, N-Channel SOT-23

Descriptions

Descriptions of Vishay TP0610K-T1-GE3 provided by its distributors.

VISHAY - TP0610K-T1-GE3 - MOSFET-Transistor, p-Kanal, -185 mA, -60 V, 10 ohm, -4.5 V, -2 V
Power MOSFET, P Channel, 60 V, 185 mA, 10 ohm, SOT-23, Surface Mount
Trans MOSFET P-CH 60V 0.185A 3-Pin SOT-23 T/R
P-CHANNEL 60 V (D-S) MOSFET Small Signal Field-Effect Transistor, 0.185A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
MOSFET, P CH, 60V, 0.185A, SOT23; Transistor Polarity:P Channel; Drain Source Voltage Vds:-60V; On Resistance Rds(on):10ohm; Rds(on) Test Voltage Vgs:-4.5V; Power Dissipation Pd:350mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:-185mA; Power Dissipation Pd:350mW; Voltage Vgs Max:20V
P Channel Mosfet, -60V, 185Ma, To-236, Full Reel; Channel Type:P Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:185Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Power Dissipation:350Mw Rohs Compliant: No |Vishay TP0610K-T1-GE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TP0610K-T1-GE3.
  • TP0610KT1GE3