Vishay TLPR5600

LED; Red; 2.5 mcd (Typ.); 5 mm; 20 mA; 2 V (Typ.); 15 V (Typ.); 640 nm; 60 mW
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLPR5600.

IHS

Datasheet9 pages3 years ago
Datasheet9 pages24 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.09%

CAD Models

Download Vishay TLPR5600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight521-9452F
Single Color LED, Yellow, Tinted Diffused, 4.82mm
Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
LED GREEN 9 MCD (TYP.) 20 MA 2.0 V (TYP.) 5 V 565 NM 110 GAP -55 C
LED GREEN CLEAR 5MM ROUND T/H | VCC (Visual Communications Company) VAOL-5701DE4
KingbrightL53GT
T-1 3/4 (5 MM ) SOLID STATE LAMP Single Color LED, Green, Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Vishay TLPR5600 provided by its distributors.

LED; Red; 2.5 mcd (Typ.); 5 mm; 20 mA; 2 V (Typ.); 15 V (Typ.); 640 nm; 60 mW
SIDE VIEW LED, DIA 5 MM TINTED DIFFUSED PACKAGE Single Color LED, Red, Tinted Diffused, T-1 3/4, 3.5mm
LED Lamp; Bulb Size:5mm; Luminous Intensity:2.5µcd; Viewing Angle:80°; Forward Current:20mA; Forward Voltage:2V; Color:Red; LED Color:Red; Leaded Process Compatible:Yes; Lens Style:Side View; Mounting Type:Through Hole
LED Colour = Red / Lens Colour = Transparent / LED Pitch mm = 2.54 / Lens Shape = Sphere / Luminous Intensity mcd = 3.5 / Series = Standard / Peak Wavelength nm = 640 / Bulb Package = T-1 3/4 / Bulb Size (Diameter) mm = 5 / Viewing Angle ° = -80 / Viewing Angle ° = 80 / Forward Voltage (Vf) V = 2 / Forward Current (If) mA = 20

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLPR5600.