Lumex SSL-LX2573ID

Single Color LED, High Intensity Red, Diffused, 5mm
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX2573ID.

Farnell

Datasheet1 page21 years ago

Mouser

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.42%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
LED RED CLEAR 4MM OVAL T/H
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm

Descriptions

Descriptions of Lumex SSL-LX2573ID provided by its distributors.

Single Color LED, High Intensity Red, Diffused, 5mm
LED; RED;10MCD;150MA;2V;635NM;80DEG;DIFFUSED;5V;105MW;-40 TO 85DEGC;260DEGC
Red 2 x 5 mm 110° Diffused 10 mcd 2 V Rectangular Through Hole LED
Led, 2Mm X 5Mm, Red, 10Mcd, 635Nm; |Lumex SSL-LX2573ID
LED, 2X5MM, RED, 10MCD, 635NM; Bulb Size
635nm 110° 2V 20mA With flat top,rectangle spread red standard mounting,Through hole mounting 5mm*2mm*7mm
2X5MM RECTANGULAR-HIGH INTENSITY RED
2X5 RECT LED 635 RED TOP DIFFUSED
LED, RED, 5MM X 2MM, 10MCD, 635NM; LED Color: Red; LED Mounting: Through Hole; Bulb Size: 5mm x 2mm; Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 635nm; Luminous Intensity: 10mcd; Viewing A 09J9274

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX2573ID.