What’s new: Find the right parts faster with our redesigned experience

Learn more

VCC VAOL-5701DE4

LED GREEN CLEAR 5MM ROUND T/H | VCC (Visual Communications Company) VAOL-5701DE4
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-5701DE4.

JRH Electronics

Datasheet3 pages16 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-9.28%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2009-12-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED GREEN 9 MCD (TYP.) 20 MA 2.0 V (TYP.) 5 V 565 NM 110 GAP -55 C
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
LED, GREEN, T-3 (10mm), 350MCD, 570NM; L; LED Color:Green; Mounting:Through Hole; Bulb Size:T-3 (10mm);
Single Color LED, Green, Diffused, T-1 3/4, 5mm
VCC (VISUAL COMMUNICATIONS COMPANY) VAOL-3GDE4 LED, GREEN, T-1 (3MM), 170MCD, 570NM

Descriptions

Descriptions of VCC VAOL-5701DE4 provided by its distributors.

LED GREEN CLEAR 5MM ROUND T/H | VCC (Visual Communications Company) VAOL-5701DE4
Single Color LED, Green, Water Transparent, T-1 3/4, 5mm
570nm 100° 2V 20mA circular,With flat top transparent colourless,green standard mounting,Through hole mounting 5mm*5mm*7.05mm
Led, Green, T-1 3/4 (5Mm), 100Mcd, 570Nm; Led Color:Green; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:2V; Wavelength Typ:570Nm; Luminous Intensity:100Mcd; Viewing Angle:100° Rohs Compliant: Yes |Vcc/visual Communications Company VAOL-5701DE4

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL5701DE4