Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 521-9452F

Single Color LED, Yellow, Tinted Diffused, 4.82mm
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9452F.

JRH Electronics

Datasheet2 pages24 years ago

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Dialight521-9607F
Single Color LED, Yellow, Tinted, 4mm,
Rectangular Led Lamp, yellow, diffused, led; |Lumex SSL-LX25783YD
Rectangular Led Lamp, yellow, diffused, led; |Lumex SSL-LX5573YD
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Dialight521-9707F
LED 585nm 150° 2.1V 20mA Round Flat Top Diffused Yellow TH 4mm × 4mm × 5.99mm

Descriptions

Descriptions of Dialight 521-9452F provided by its distributors.

Single Color LED, Yellow, Tinted Diffused, 4.82mm
521 Series 2 x 5 mm Yellow 110° 3.5 mcd Tinted Diffused 2.1 V LED Through Hole
LED Uni-Color Yellow 583nm 2-Pin Bulk
SINGLE COLOR LED YELLOW 4.82 mm
Standard LEDs - Through Hole DISCRETE LED LAMP
LED YELLOW DIFF RECT 2MMX5MM T/H
588nm 140° 2.1V 10mA With flat top,rectangle spread yellow Plugins standard mounting,Through hole mounting 4.82mm*2.11mm*7.5mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219452F