Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX25783GD

Led Green 9 Mcd (typ.) 20 ma 2.0 V (typ.) 5 V 565 Nm 110 Gap -55 C
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX25783GD.

JRH Electronics

Datasheet1 page14 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.54%

CAD Models

Download Lumex SSL-LX25783GD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Led Lamp, green, diffused, led-; |Lumex SSL-LX5573GD
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
LED Uni-Color Green 2-Pin T-1 3/4 Ammo

Descriptions

Descriptions of Lumex SSL-LX25783GD provided by its distributors.

LED GREEN 9 MCD (TYP.) 20 MA 2.0 V (TYP.) 5 V 565 NM 110 GAP -55 C
Single Color LED, Green, Diffused, 7mm
LED Uni-Color Green 565nm 2-Pin
LED LAMP 2.5x7 565 GRN D IFLN2003FRM
LED, GREEN, 2.3MM X 8MM, 9MCD, 565NM;
Led, Rectangular;Green;9mcd;20
RS APAC
LED GRN DIFF RECT 2.3MMX7MM T/H
LED, GREEN, 2.3MM X 8MM, 9MCD, 565NM; Bulb Size:2.3mm x 8mm; LED Colour:Green; Luminous Intensity:9mcd; Viewing Angle:110°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Rectangular; Wavelength Typ:565nm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX25783GD.
  • SSL-LX25783GD..