Lumex SSL-LX5093IT

Single Color LED, Red, Transparent, T-1 3/4, 5mm
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093IT.

Farnell

Datasheet1 page14 years ago
Datasheet1 page19 years ago

Mouser

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.42%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED, High Intensity Red, Diffused, 7mm
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products
660nm, 110°, 1.7V, 20mA, Flat Top, Rectangular, Diffused, Red LED, TH Mount, 5mm × 2mm × 7mm
Any 4 consecutive bins from V1 (2130mcd) - W2 (3590mcd), Ammo Pack, Iron Lead Fr
LED Uni-Color Red 2-Pin T-1 3/4 Bulk

Descriptions

Descriptions of Lumex SSL-LX5093IT provided by its distributors.

Single Color LED, Red, Transparent, T-1 3/4, 5mm
LED RED 80 MCD (TYP.) 0.232 IN. T-1-3/4 150 MA (MAX.) 5 V (MIN.) -40 C
LED Uni-Color Red 635nm 2-Pin T-1 3/4
Red 5 mm 30 º 80 mcd 2 V Clear Through Hole LED - T-1 3/4
T5mm LED,635nm RED TRANS . LENS
Indicator, LED;Red;80mcd;T-1-3
RS APAC
635nm 30° 2V 20mA circular,with dome transparent red Plugins standard mounting,Through hole mounting 5mm*5mm*8.6mm
LED, RED, 5MM, 80MCD, 635NM; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 635nm; Luminous Intensity: 80mcd; Viewing Angle: 30°; Lens Sh
Led, Red, T-1 3/4 (5Mm), 80Mcd, 635Nm; Led Color:Rojo; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:635Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:80Mcd; Led, Montaje:Through Hole; Color:Red |Lumex SSL-LX5093IT

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093IT.